1500 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

CEU4J2X7R2A152M125AE

DigiKey Part Number
445-12037-2-ND - Tape & Reel (TR)
445-12037-1-ND - Cut Tape (CT)
445-12037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU4J2X7R2A152M125AE
Description
CAP CER 1500PF 100V X7R 0805
Customer Reference
Detailed Description
1500 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU4J2X7R2A152M125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.150
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09700 €0,97 €
500,06960 €3,48 €
1000,06100 €6,10 €
5000,04656 €23,28 €
1.0000,04213 €42,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,03925 €78,50 €
4.0000,03619 €144,76 €
6.0000,03465 €207,90 €
10.0000,03296 €329,60 €
14.0000,03197 €447,58 €
20.0000,03101 €620,20 €
24.0000,03056 €733,44 €
48.0000,02904 €1.393,92 €
50.0000,02896 €1.448,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €