CEU4J2X7R1H683M125AE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 1.199
Unit Price: 0,34000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,08966 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,08966 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,46475 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,63185 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,47967 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,63185 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,47967 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,46475 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,19132 €
Datasheet

Upgrade


KEMET
In Stock: 8.168
Unit Price: 0,41000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 37.180
Unit Price: 0,21000 €
Datasheet
0.068 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

CEU4J2X7R1H683M125AE

DigiKey Part Number
445-12032-2-ND - Tape & Reel (TR)
445-12032-1-ND - Cut Tape (CT)
445-12032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU4J2X7R1H683M125AE
Description
CAP CER 0.068UF 50V X7R 0805
Customer Reference
Detailed Description
0.068 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU4J2X7R1H683M125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08742 €174,84 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €