

CEU3E2X7R2A222K080AE | |
|---|---|
DigiKey Part Number | 445-7855-2-ND - Tape & Reel (TR) 445-7855-1-ND - Cut Tape (CT) 445-7855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU3E2X7R2A222K080AE |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU3E2X7R2A222K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04140 € | 4,14 € |
| 500 | 0,03094 € | 15,47 € |
| 1.000 | 0,02774 € | 27,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02321 € | 92,84 € |
| 8.000 | 0,02160 € | 172,80 € |
| 12.000 | 0,02069 € | 248,28 € |
| 20.000 | 0,02038 € | 407,60 € |
| 28.000 | 0,01910 € | 534,80 € |
| 40.000 | 0,01854 € | 741,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |



