27 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3JD270JYVNA

DigiKey Part Number
445-175505-ND
Manufacturer
Manufacturer Product Number
CC45SL3JD270JYVNA
Description
CAP CER 27PF 6KV SL RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3JD270JYVNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.099
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21100 €2,11 €
500,15600 €7,80 €
1000,13910 €13,91 €
5000,11072 €55,36 €
1.0000,10196 €101,96 €
3.0000,09117 €273,51 €
5.0000,08717 €435,85 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,40950 €