1.5 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAA573X7T2J155M640LJ

DigiKey Part Number
445-CAA573X7T2J155M640LJTR-ND - Tape & Reel (TR)
445-CAA573X7T2J155M640LJCT-ND - Cut Tape (CT)
445-CAA573X7T2J155M640LJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAA573X7T2J155M640LJ
Description
AUTOMOTIVE GRADE,INLINE MEGA CAP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.295" W (6.00mm x 7.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.272" (6.90mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,35000 €8,35 €
106,31100 €63,11 €
505,49560 €274,78 €
1005,24350 €524,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4004,72573 €1.890,29 €
8004,58891 €3.671,13 €
1.2004,52033 €5.424,40 €
Manufacturers Standard Package
Unit Price without VAT:8,35000 €
Unit Price with VAT:9,76950 €