
CAA573X6T2W335M640LJ | |
|---|---|
DigiKey Part Number | 445-CAA573X6T2W335M640LJTR-ND - Tape & Reel (TR) 445-CAA573X6T2W335M640LJCT-ND - Cut Tape (CT) 445-CAA573X6T2W335M640LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA573X6T2W335M640LJ |
Description | AUTOMOTIVE GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 450V Ceramic Capacitor X6T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.295" W (6.00mm x 7.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,03000 € | 8,03 € |
| 10 | 6,04700 € | 60,47 € |
| 50 | 5,25780 € | 262,89 € |
| 100 | 5,01330 € | 501,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,51360 € | 1.805,44 € |
| 800 | 4,38098 € | 3.504,78 € |
| 1.200 | 4,31453 € | 5.177,44 € |
| 2.000 | 4,24089 € | 8.481,78 € |
| Unit Price without VAT: | 8,03000 € |
|---|---|
| Unit Price with VAT: | 9,39510 € |

