

C5750X7T2W105K250KE | |
|---|---|
DigiKey Part Number | 445-8877-2-ND - Tape & Reel (TR) 445-8877-1-ND - Cut Tape (CT) 445-8877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7T2W105K250KE |
Description | CAP CER 1UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7T2W105K250KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,48500 € | 24,85 € |
| 50 | 2,08020 € | 104,01 € |
| 100 | 1,95510 € | 195,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,69352 € | 846,76 € |
| 1.000 | 1,62982 € | 1.629,82 € |
| 1.500 | 1,59789 € | 2.396,84 € |
| 2.500 | 1,56250 € | 3.906,25 € |
| 3.500 | 1,54181 € | 5.396,34 € |
| 5.000 | 1,52191 € | 7.609,55 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,09500 € |

