1 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)

C5750X7T2W105K250KA

DigiKey Part Number
445-7777-2-ND - Tape & Reel (TR)
445-7777-1-ND - Cut Tape (CT)
445-7777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7T2W105K250KA
Description
CAP CER 1UF 450V X7T 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7T2W105K250KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,77200 €17,72 €
501,46000 €73,00 €
1001,36350 €136,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,16622 €583,11 €
1.0001,11717 €1.117,17 €
1.5001,09260 €1.638,90 €
2.5001,06536 €2.663,40 €
3.5001,04944 €3.673,04 €
5.0001,03412 €5.170,60 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:2,99520 €