0.47 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric)

C5750X7T2J474K250KE

DigiKey Part Number
445-8876-2-ND - Tape & Reel (TR)
445-8876-1-ND - Cut Tape (CT)
445-8876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7T2J474K250KE
Description
CAP CER 0.47UF 630V X7T 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7T2J474K250KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,50000 €3,50 €
102,48500 €24,85 €
502,08020 €104,01 €
1001,95510 €195,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,69352 €846,76 €
1.0001,62982 €1.629,82 €
1.5001,59789 €2.396,84 €
2.5001,56250 €3.906,25 €
3.5001,54181 €5.396,34 €
5.0001,52191 €7.609,55 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,09500 €