

C5750X7R2E684K230KA | |
|---|---|
DigiKey Part Number | 445-4530-2-ND - Tape & Reel (TR) 445-4530-1-ND - Cut Tape (CT) 445-4530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2E684K230KA |
Description | CAP CER 0.68UF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2E684K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,81000 € | 8,10 € |
| 50 | 0,64140 € | 32,07 € |
| 100 | 0,58960 € | 58,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48770 € | 243,85 € |
| 1.000 | 0,46138 € | 461,38 € |
| 1.500 | 0,44819 € | 672,28 € |
| 2.500 | 0,43358 € | 1.083,95 € |
| 3.500 | 0,42504 € | 1.487,64 € |
| 5.000 | 0,41682 € | 2.084,10 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,43910 € |

