1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)

C5750X7R2E105K230KE

DigiKey Part Number
445-8879-2-ND - Tape & Reel (TR)
445-8879-1-ND - Cut Tape (CT)
445-8879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R2E105K230KE
Description
CAP CER 1UF 250V X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R2E105K230KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
100,97800 €9,78 €
500,78200 €39,10 €
1000,72170 €72,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,60204 €301,02 €
1.0000,57141 €571,41 €
1.5000,55606 €834,09 €
2.5000,53905 €1.347,62 €
3.5000,52911 €1.851,88 €
5.0000,51954 €2.597,70 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,71990 €