

C5750X7R2E105K230KE | |
|---|---|
DigiKey Part Number | 445-8879-2-ND - Tape & Reel (TR) 445-8879-1-ND - Cut Tape (CT) 445-8879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2E105K230KE |
Description | CAP CER 1UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2E105K230KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,97800 € | 9,78 € |
| 50 | 0,78200 € | 39,10 € |
| 100 | 0,72170 € | 72,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60204 € | 301,02 € |
| 1.000 | 0,57141 € | 571,41 € |
| 1.500 | 0,55606 € | 834,09 € |
| 2.500 | 0,53905 € | 1.347,62 € |
| 3.500 | 0,52911 € | 1.851,88 € |
| 5.000 | 0,51954 € | 2.597,70 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,71990 € |

