1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)

C5750X7R2E105K230KA

DigiKey Part Number
445-2304-2-ND - Tape & Reel (TR)
445-2304-1-ND - Cut Tape (CT)
445-2304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R2E105K230KA
Description
CAP CER 1UF 250V X7R 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R2E105K230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.207
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,65900 €6,59 €
500,51680 €25,84 €
1000,47290 €47,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,38740 €193,70 €
1.0000,36512 €365,12 €
1.5000,35397 €530,96 €
2.5000,34161 €854,03 €
3.5000,33438 €1.170,33 €
5.0000,32743 €1.637,15 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,19340 €