6.8 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric)

C5750X7R1H685M250KA

DigiKey Part Number
445-3491-2-ND - Tape & Reel (TR)
445-3491-1-ND - Cut Tape (CT)
445-3491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R1H685M250KA
Description
CAP CER 6.8UF 50V X7R 2220
Customer Reference
Detailed Description
6.8 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R1H685M250KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,05300 €10,53 €
500,84620 €42,31 €
1000,78210 €78,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,65460 €327,30 €
1.0000,62207 €622,07 €
1.5000,60577 €908,66 €
2.5000,58771 €1.469,27 €
3.5000,57715 €2.020,03 €
5.0000,56698 €2.834,90 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,83690 €