

C4532X7T2E684K160KA | |
|---|---|
DigiKey Part Number | 445-7768-2-ND - Tape & Reel (TR) 445-7768-1-ND - Cut Tape (CT) 445-7768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2E684K160KA |
Description | CAP CER 0.68UF 250V X7T 1812 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2E684K160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68000 € | 6,80 € |
| 50 | 0,53400 € | 26,70 € |
| 100 | 0,48890 € | 48,89 € |
| 500 | 0,41286 € | 206,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37823 € | 378,23 € |
| 2.000 | 0,35944 € | 718,88 € |
| 3.000 | 0,35001 € | 1.050,03 € |
| 5.000 | 0,33958 € | 1.697,90 € |
| 7.000 | 0,33347 € | 2.334,29 € |
| 10.000 | 0,32760 € | 3.276,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

