

C4532X7R2J683K160KM | |
|---|---|
DigiKey Part Number | 445-6115-2-ND - Tape & Reel (TR) 445-6115-1-ND - Cut Tape (CT) 445-6115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2J683K160KM |
Description | CAP CER 0.068UF 630V X7R 1812 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2J683K160KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38500 € | 3,85 € |
| 50 | 0,29320 € | 14,66 € |
| 100 | 0,26500 € | 26,50 € |
| 500 | 0,21750 € | 108,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19703 € | 197,03 € |
| 2.000 | 0,18531 € | 370,62 € |
| 3.000 | 0,17943 € | 538,29 € |
| 5.000 | 0,17292 € | 864,60 € |
| 7.000 | 0,16912 € | 1.183,84 € |
| 10.000 | 0,16546 € | 1.654,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

