
C4532X7R2J104M230KE | |
|---|---|
DigiKey Part Number | 445-173835-2-ND - Tape & Reel (TR) 445-173835-1-ND - Cut Tape (CT) 445-173835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2J104M230KE |
Description | CAP CER 0.1UF 630V X7R 1812 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2J104M230KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59800 € | 5,98 € |
| 50 | 0,46680 € | 23,34 € |
| 100 | 0,42630 € | 42,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34758 € | 173,79 € |
| 1.000 | 0,32700 € | 327,00 € |
| 1.500 | 0,31669 € | 475,04 € |
| 2.500 | 0,30528 € | 763,20 € |
| 3.500 | 0,29860 € | 1.045,10 € |
| 5.000 | 0,29218 € | 1.460,90 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

