0.1 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric)

C4532X7R2J104M230KA

DigiKey Part Number
445-4519-2-ND - Tape & Reel (TR)
445-4519-1-ND - Cut Tape (CT)
445-4519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R2J104M230KA
Description
CAP CER 0.1UF 630V X7R 1812
Customer Reference
Detailed Description
0.1 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R2J104M230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.341
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,23800 €2,38 €
500,18400 €9,20 €
1000,16980 €16,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,16368 €81,84 €
1.0000,16106 €161,06 €
1.5000,15882 €238,23 €
2.5000,15647 €391,18 €
3.5000,15587 €545,55 €
5.0000,15528 €776,40 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,66690 €