

C4532X7R2J104K230KM | |
|---|---|
DigiKey Part Number | 445-6116-2-ND - Tape & Reel (TR) 445-6116-1-ND - Cut Tape (CT) 445-6116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2J104K230KM |
Description | CAP CER 0.1UF 630V X7R 1812 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2J104K230KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,35820 € | 17,91 € |
| 100 | 0,32530 € | 32,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26192 € | 130,96 € |
| 1.000 | 0,24521 € | 245,21 € |
| 1.500 | 0,23684 € | 355,26 € |
| 2.500 | 0,22757 € | 568,92 € |
| 3.500 | 0,22215 € | 777,52 € |
| 5.000 | 0,21693 € | 1.084,65 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

