0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)

C4532X7R2J104K230KA

DigiKey Part Number
445-2300-2-ND - Tape & Reel (TR)
445-2300-1-ND - Cut Tape (CT)
445-2300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R2J104K230KA
Description
CAP CER 0.1UF 630V X7R 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R2J104K230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.254
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,40100 €4,01 €
500,30620 €15,31 €
1000,27710 €27,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,22148 €110,74 €
1.0000,20672 €206,72 €
1.5000,19933 €299,00 €
2.5000,19114 €477,85 €
3.5000,18636 €652,26 €
5.0000,18175 €908,75 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,74880 €