0.33 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)

C4532X7R2E334M230KA

DigiKey Part Number
445-4515-2-ND - Tape & Reel (TR)
445-4515-1-ND - Cut Tape (CT)
445-4515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R2E334M230KA
Description
CAP CER 0.33UF 250V X7R 1812
Customer Reference
Detailed Description
0.33 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R2E334M230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.882
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38200 €3,82 €
500,29020 €14,51 €
1000,24640 €24,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,22148 €110,74 €
1.0000,20365 €203,65 €
1.5000,18771 €281,56 €
2.5000,17175 €429,38 €
3.5000,17110 €598,85 €
5.0000,17047 €852,35 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,71370 €