

C4532X7R2E334K230KM | |
|---|---|
DigiKey Part Number | 445-6113-2-ND - Tape & Reel (TR) 445-6113-1-ND - Cut Tape (CT) 445-6113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2E334K230KM |
Description | CAP CER 0.33UF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2E334K230KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54600 € | 5,46 € |
| 50 | 0,43520 € | 21,76 € |
| 100 | 0,39720 € | 39,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33968 € | 169,84 € |
| 1.000 | 0,31944 € | 319,44 € |
| 1.500 | 0,30931 € | 463,96 € |
| 2.500 | 0,29808 € | 745,20 € |
| 3.500 | 0,29152 € | 1.020,32 € |
| 5.000 | 0,28520 € | 1.426,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

