0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)

C4532X7R2E334K230KM

DigiKey Part Number
445-6113-2-ND - Tape & Reel (TR)
445-6113-1-ND - Cut Tape (CT)
445-6113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R2E334K230KM
Description
CAP CER 0.33UF 250V X7R 1812
Customer Reference
Detailed Description
0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R2E334K230KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.140
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,58600 €5,86 €
500,45700 €22,85 €
1000,41700 €41,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,33968 €169,84 €
1.0000,31944 €319,44 €
1.5000,30931 €463,96 €
2.5000,29808 €745,20 €
3.5000,29152 €1.020,32 €
5.0000,28520 €1.426,00 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,06470 €