

C4532X7R2E154K160KM | |
|---|---|
DigiKey Part Number | 445-6111-2-ND - Tape & Reel (TR) 445-6111-1-ND - Cut Tape (CT) 445-6111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2E154K160KM |
Description | CAP CER 0.15UF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2E154K160KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 50 | 0,30920 € | 15,46 € |
| 100 | 0,27980 € | 27,98 € |
| 500 | 0,23022 € | 115,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20879 € | 208,79 € |
| 2.000 | 0,19656 € | 393,12 € |
| 3.000 | 0,19043 € | 571,29 € |
| 5.000 | 0,18364 € | 918,20 € |
| 7.000 | 0,17967 € | 1.257,69 € |
| 10.000 | 0,17585 € | 1.758,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

