

C4532X7R2A225K230KA | |
|---|---|
DigiKey Part Number | 445-4510-2-ND - Tape & Reel (TR) 445-4510-1-ND - Cut Tape (CT) 445-4510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2A225K230KA |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2A225K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55300 € | 5,53 € |
| 50 | 0,42980 € | 21,49 € |
| 100 | 0,39180 € | 39,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31824 € | 159,12 € |
| 1.000 | 0,29894 € | 298,94 € |
| 1.500 | 0,28927 € | 433,91 € |
| 2.500 | 0,27857 € | 696,42 € |
| 3.500 | 0,27232 € | 953,12 € |
| 5.000 | 0,26630 € | 1.331,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |



