

C4532X7R1H105K160KM | |
|---|---|
DigiKey Part Number | 445-6108-2-ND - Tape & Reel (TR) 445-6108-1-ND - Cut Tape (CT) 445-6108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1H105K160KM |
Description | CAP CER 1UF 50V X7R 1812 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1H105K160KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 50 | 0,25280 € | 12,64 € |
| 100 | 0,22780 € | 22,78 € |
| 500 | 0,18562 € | 92,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16765 € | 167,65 € |
| 2.000 | 0,15724 € | 314,48 € |
| 3.000 | 0,15202 € | 456,06 € |
| 5.000 | 0,14624 € | 731,20 € |
| 7.000 | 0,14286 € | 1.000,02 € |
| 10.000 | 0,13961 € | 1.396,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

