

C4532X7R1E106K250KA | |
|---|---|
DigiKey Part Number | 445-3920-2-ND - Tape & Reel (TR) 445-3920-1-ND - Cut Tape (CT) 445-3920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1E106K250KA |
Description | CAP CER 10UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1E106K250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64600 € | 6,46 € |
| 50 | 0,50620 € | 25,31 € |
| 100 | 0,46310 € | 46,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37920 € | 189,60 € |
| 1.000 | 0,35734 € | 357,34 € |
| 1.500 | 0,34639 € | 519,58 € |
| 2.500 | 0,33426 € | 835,65 € |
| 3.500 | 0,32717 € | 1.145,10 € |
| 5.000 | 0,32035 € | 1.601,75 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |

