
C4532NP02J333J200KA | |
|---|---|
DigiKey Part Number | 445-172554-2-ND - Tape & Reel (TR) 445-172554-1-ND - Cut Tape (CT) 445-172554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532NP02J333J200KA |
Description | CAP CER 0.033UF 630V NP0 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532NP02J333J200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,31800 € | 13,18 € |
| 50 | 1,07360 € | 53,68 € |
| 100 | 0,99800 € | 99,80 € |
| 500 | 0,93870 € | 469,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84700 € | 847,00 € |
| 2.000 | 0,81373 € | 1.627,46 € |
| 3.000 | 0,79705 € | 2.391,15 € |
| 5.000 | 0,77856 € | 3.892,80 € |
| 7.000 | 0,76776 € | 5.374,32 € |
| 10.000 | 0,75735 € | 7.573,50 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,26980 € |

