
C4532NP02E104J320KN | |
|---|---|
DigiKey Part Number | 445-172558-2-ND - Tape & Reel (TR) 445-172558-1-ND - Cut Tape (CT) 445-172558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532NP02E104J320KN |
Description | CAP CER 0.1UF 250V NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532NP02E104J320KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,33000 € | 13,30 € |
| 50 | 1,08120 € | 54,06 € |
| 100 | 1,00420 € | 100,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84898 € | 424,49 € |
| 1.000 | 0,80981 € | 809,81 € |
| 1.500 | 0,79019 € | 1.185,28 € |
| 2.500 | 0,76844 € | 1.921,10 € |
| 3.500 | 0,75572 € | 2.645,02 € |
| 5.000 | 0,74349 € | 3.717,45 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,29320 € |


