0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

C4532C0G2J473J320KA

DigiKey Part Number
445-14979-2-ND - Tape & Reel (TR)
445-14979-1-ND - Cut Tape (CT)
445-14979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2J473J320KA
Description
CAP CER 0.047UF 630V C0G 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2J473J320KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.364
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,33000 €13,30 €
501,08120 €54,06 €
1001,00420 €100,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,84898 €424,49 €
1.0000,80981 €809,81 €
1.5000,79019 €1.185,28 €
2.5000,76844 €1.921,10 €
3.5000,75572 €2.645,02 €
5.0000,74349 €3.717,45 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,29320 €