
C4532C0G2J333J200KA | |
|---|---|
DigiKey Part Number | 445-C4532C0G2J333J200KATR-ND - Tape & Reel (TR) 445-C4532C0G2J333J200KACT-ND - Cut Tape (CT) 445-C4532C0G2J333J200KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2J333J200KA |
Description | CAP CER 0.033UF 630V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2J333J200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,26700 € | 12,67 € |
| 50 | 1,02980 € | 51,49 € |
| 100 | 0,95640 € | 95,64 € |
| 500 | 0,83234 € | 416,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80981 € | 809,81 € |
| 2.000 | 0,77756 € | 1.555,12 € |
| 3.000 | 0,76140 € | 2.284,20 € |
| 5.000 | 0,74349 € | 3.717,45 € |
| 7.000 | 0,73301 € | 5.131,07 € |
| 10.000 | 0,72294 € | 7.229,40 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,18790 € |

