Parametric Equivalent


C4532C0G2J153J250KA | |
|---|---|
DigiKey Part Number | 445-2361-2-ND - Tape & Reel (TR) 445-2361-1-ND - Cut Tape (CT) 445-2361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2J153J250KA |
Description | CAP CER 0.015UF 630V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2J153J250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,29800 € | 12,98 € |
| 50 | 1,05340 € | 52,67 € |
| 100 | 0,97790 € | 97,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82584 € | 412,92 € |
| 1.000 | 0,78744 € | 787,44 € |
| 1.500 | 0,76820 € | 1.152,30 € |
| 2.500 | 0,74687 € | 1.867,18 € |
| 3.500 | 0,73440 € | 2.570,40 € |
| 5.000 | 0,72240 € | 3.612,00 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,23470 € |


