

C4532C0G2E473K320KA | |
|---|---|
DigiKey Part Number | 445-14975-2-ND - Tape & Reel (TR) 445-14975-1-ND - Cut Tape (CT) 445-14975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2E473K320KA |
Description | CAP CER 0.047UF 250V C0G 1812 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2E473K320KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,16400 € | 11,64 € |
| 50 | 0,94000 € | 47,00 € |
| 100 | 0,87070 € | 87,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73190 € | 365,95 € |
| 1.000 | 0,69666 € | 696,66 € |
| 1.500 | 0,67901 € | 1.018,51 € |
| 2.500 | 0,65945 € | 1.648,62 € |
| 3.500 | 0,64801 € | 2.268,03 € |
| 5.000 | 0,63700 € | 3.185,00 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,02410 € |

