0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

C4532C0G2E473J320KA

DigiKey Part Number
445-2359-2-ND - Tape & Reel (TR)
445-2359-1-ND - Cut Tape (CT)
445-2359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2E473J320KA
Description
CAP CER 0.047UF 250V C0G 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2E473J320KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,16400 €11,64 €
500,94000 €47,00 €
1000,87070 €87,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,73190 €365,95 €
1.0000,69666 €696,66 €
1.5000,67901 €1.018,51 €
2.5000,65945 €1.648,62 €
3.5000,64801 €2.268,03 €
5.0000,63700 €3.185,00 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,02410 €