

C4532C0G2E333J200KA | |
|---|---|
DigiKey Part Number | 445-2358-2-ND - Tape & Reel (TR) 445-2358-1-ND - Cut Tape (CT) 445-2358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2E333J200KA |
Description | CAP CER 0.033UF 250V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2E333J200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97200 € | 9,72 € |
| 50 | 0,77780 € | 38,89 € |
| 100 | 0,71770 € | 71,77 € |
| 500 | 0,61622 € | 308,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56811 € | 568,11 € |
| 2.000 | 0,54299 € | 1.085,98 € |
| 3.000 | 0,53040 € | 1.591,20 € |
| 5.000 | 0,51645 € | 2.582,25 € |
| 7.000 | 0,50829 € | 3.558,03 € |
| 10.000 | 0,50044 € | 5.004,40 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,70820 € |


