

C4532C0G2A473J200KA | |
|---|---|
DigiKey Part Number | 445-2354-2-ND - Tape & Reel (TR) 445-2354-1-ND - Cut Tape (CT) 445-2354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2A473J200KA |
Description | CAP CER 0.047UF 100V C0G 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2A473J200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86100 € | 8,61 € |
| 50 | 0,68440 € | 34,22 € |
| 100 | 0,62990 € | 62,99 € |
| 500 | 0,53786 € | 268,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49483 € | 494,83 € |
| 2.000 | 0,47205 € | 944,10 € |
| 3.000 | 0,46064 € | 1.381,92 € |
| 5.000 | 0,44799 € | 2.239,95 € |
| 7.000 | 0,44060 € | 3.084,20 € |
| 10.000 | 0,43348 € | 4.334,80 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,53270 € |


