C4520X7S3A472K160KA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,56170 €
Datasheet

Upgrade


YAGEO
In Stock: 6.219
Unit Price: 0,94000 €
Datasheet
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1808 (4520 Metric)

C4520X7S3A472K160KA

DigiKey Part Number
445-14963-2-ND - Tape & Reel (TR)
445-14963-1-ND - Cut Tape (CT)
445-14963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4520X7S3A472K160KA
Description
CAP CER 4700PF 1KV X7S 1808
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4520X7S3A472K160KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,55300 €5,53 €
500,42980 €21,49 €
1000,39180 €39,18 €
5000,32758 €163,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29894 €298,94 €
2.0000,28306 €566,12 €
3.0000,27511 €825,33 €
5.0000,26630 €1.331,50 €
7.0000,26115 €1.828,05 €
10.0000,25619 €2.561,90 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,01790 €