6.8 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)

C3225X8R1E685K200AC

DigiKey Part Number
445-174830-2-ND - Tape & Reel (TR)
445-174830-1-ND - Cut Tape (CT)
445-174830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X8R1E685K200AC
Description
CAP CER 6.8UF 25V X8R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X8R1E685K200AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.197
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,86100 €8,61 €
500,68440 €34,22 €
1000,62990 €62,99 €
5000,53786 €268,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,49483 €494,83 €
2.0000,47205 €944,10 €
3.0000,46064 €1.381,92 €
5.0000,44799 €2.239,95 €
7.0000,44060 €3.084,20 €
10.0000,43348 €4.334,80 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,53270 €