10 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)

C3225X8R1E106K250AC

DigiKey Part Number
445-174832-2-ND - Tape & Reel (TR)
445-174832-1-ND - Cut Tape (CT)
445-174832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X8R1E106K250AC
Description
CAP CER 10UF 25V X8R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X8R1E106K250AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.437
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,12800 €11,28 €
500,90940 €45,47 €
1000,84190 €84,19 €
5000,72760 €363,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,67245 €672,45 €
2.0000,64415 €1.288,30 €
3.0000,62997 €1.889,91 €
5.0000,61425 €3.071,25 €
7.0000,60506 €4.235,42 €
10.0000,59622 €5.962,20 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,96560 €