

C3225X8R1C685M200AB | |
|---|---|
DigiKey Part Number | 445-14945-2-ND - Tape & Reel (TR) 445-14945-1-ND - Cut Tape (CT) 445-14945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1C685M200AB |
Description | CAP CER 6.8UF 16V X8R 1210 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 16V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1C685M200AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,77900 € | 7,79 € |
| 50 | 0,61680 € | 30,84 € |
| 100 | 0,56670 € | 56,67 € |
| 500 | 0,48234 € | 241,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45622 € | 456,22 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

