Upgrade
Parametric Equivalent


C3225X8R1C685K200AB | |
|---|---|
DigiKey Part Number | 445-8858-2-ND - Tape & Reel (TR) 445-8858-1-ND - Cut Tape (CT) 445-8858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1C685K200AB |
Description | CAP CER 6.8UF 16V X8R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1C685K200AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80100 € | 8,01 € |
| 50 | 0,63480 € | 31,74 € |
| 100 | 0,58340 € | 58,34 € |
| 500 | 0,49652 € | 248,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45622 € | 456,22 € |
| 2.000 | 0,43472 € | 869,44 € |
| 3.000 | 0,42395 € | 1.271,85 € |
| 5.000 | 0,41202 € | 2.060,10 € |
| 7.000 | 0,40504 € | 2.835,28 € |
| 10.000 | 0,39832 € | 3.983,20 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |



