
C3225X8L1H475K200AC | |
|---|---|
DigiKey Part Number | 445-175430-2-ND - Tape & Reel (TR) 445-175430-1-ND - Cut Tape (CT) 445-175430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8L1H475K200AC |
Description | CAP CER 4.7UF 50V X8L 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8L1H475K200AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75200 € | 7,52 € |
| 50 | 0,59400 € | 29,70 € |
| 100 | 0,54530 € | 54,53 € |
| 500 | 0,46296 € | 231,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42499 € | 424,99 € |
| 2.000 | 0,40464 € | 809,28 € |
| 3.000 | 0,39443 € | 1.183,29 € |
| 5.000 | 0,38312 € | 1.915,60 € |
| 7.000 | 0,37651 € | 2.635,57 € |
| 10.000 | 0,37016 € | 3.701,60 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |


