
C3225X7T2J154K200AE | |
|---|---|
DigiKey Part Number | 445-173732-2-ND - Tape & Reel (TR) 445-173732-1-ND - Cut Tape (CT) 445-173732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7T2J154K200AE |
Description | CAP CER 0.15UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7T2J154K200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,35080 € | 17,54 € |
| 100 | 0,31830 € | 31,83 € |
| 500 | 0,26360 € | 131,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23963 € | 239,63 € |
| 2.000 | 0,22610 € | 452,20 € |
| 3.000 | 0,21933 € | 657,99 € |
| 5.000 | 0,21182 € | 1.059,10 € |
| 7.000 | 0,20743 € | 1.452,01 € |
| 10.000 | 0,20321 € | 2.032,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

