0.1 µF ±20% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 630V Ceramic Capacitor X7T 1210 (3225 Metric)

C3225X7T2J104M160AC

DigiKey Part Number
445-14941-2-ND - Tape & Reel (TR)
445-14941-1-ND - Cut Tape (CT)
445-14941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7T2J104M160AC
Description
CAP CER 0.1UF 630V X7T 1210
Customer Reference
Detailed Description
0.1 µF ±20% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7T2J104M160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.925
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32400 €3,24 €
500,24500 €12,25 €
1000,22060 €22,06 €
5000,17946 €89,73 €
1.0000,16677 €166,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15184 €303,68 €
4.0000,14348 €573,92 €
6.0000,13930 €835,80 €
10.0000,13466 €1.346,60 €
14.0000,13195 €1.847,30 €
20.0000,12934 €2.586,80 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,60840 €