

C3225X7S1H685M250AB | |
|---|---|
DigiKey Part Number | 445-6014-2-ND - Tape & Reel (TR) 445-6014-1-ND - Cut Tape (CT) 445-6014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S1H685M250AB |
Description | CAP CER 6.8UF 50V X7S 1210 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S1H685M250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70100 € | 7,01 € |
| 50 | 0,55100 € | 27,55 € |
| 100 | 0,50480 € | 50,48 € |
| 500 | 0,42690 € | 213,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39131 € | 391,31 € |
| 2.000 | 0,37205 € | 744,10 € |
| 3.000 | 0,36240 € | 1.087,20 € |
| 5.000 | 0,35170 € | 1.758,50 € |
| 7.000 | 0,34545 € | 2.418,15 € |
| 10.000 | 0,33943 € | 3.394,30 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

