
C3225X7R2J683K200AE | |
|---|---|
DigiKey Part Number | 445-173763-2-ND - Tape & Reel (TR) 445-173763-1-ND - Cut Tape (CT) 445-173763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2J683K200AE |
Description | CAP CER 0.068UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2J683K200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40100 € | 4,01 € |
| 50 | 0,30620 € | 15,31 € |
| 100 | 0,27710 € | 27,71 € |
| 500 | 0,22800 € | 114,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20672 € | 206,72 € |
| 2.000 | 0,19458 € | 389,16 € |
| 3.000 | 0,18849 € | 565,47 € |
| 5.000 | 0,18175 € | 908,75 € |
| 7.000 | 0,17781 € | 1.244,67 € |
| 10.000 | 0,17402 € | 1.740,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

