

C3225X7R2J473M200AE | |
|---|---|
DigiKey Part Number | 445-6832-2-ND - Tape & Reel (TR) 445-6832-1-ND - Cut Tape (CT) 445-6832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2J473M200AE |
Description | CAP CER 0.047UF 630V X7R 1210 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2J473M200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41200 € | 4,12 € |
| 50 | 0,31560 € | 15,78 € |
| 100 | 0,28580 € | 28,58 € |
| 500 | 0,23546 € | 117,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21362 € | 213,62 € |
| 2.000 | 0,20118 € | 402,36 € |
| 3.000 | 0,19495 € | 584,85 € |
| 5.000 | 0,18804 € | 940,20 € |
| 7.000 | 0,18401 € | 1.288,07 € |
| 10.000 | 0,18012 € | 1.801,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

