

C3225X7R2J473K200AA | |
|---|---|
DigiKey Part Number | 445-2297-2-ND - Tape & Reel (TR) 445-2297-1-ND - Cut Tape (CT) 445-2297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2J473K200AA |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2J473K200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,20520 € | 10,26 € |
| 100 | 0,18400 € | 18,40 € |
| 500 | 0,14832 € | 74,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13338 € | 133,38 € |
| 2.000 | 0,12460 € | 249,20 € |
| 3.000 | 0,12019 € | 360,57 € |
| 5.000 | 0,11531 € | 576,55 € |
| 7.000 | 0,11246 € | 787,22 € |
| 10.000 | 0,10971 € | 1.097,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

