0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)

C3225X7R2E224K200AA

DigiKey Part Number
445-2296-2-ND - Tape & Reel (TR)
445-2296-1-ND - Cut Tape (CT)
445-2296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2E224K200AA
Description
CAP CER 0.22UF 250V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2E224K200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362.682
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23200 €2,32 €
500,17160 €8,58 €
1000,15330 €15,33 €
5000,12244 €61,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,10970 €109,70 €
2.0000,10210 €204,20 €
3.0000,09829 €294,87 €
5.0000,09407 €470,35 €
7.0000,09160 €641,20 €
10.0000,08923 €892,30 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,45630 €