0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)

C3225X7R2E154K200AA

DigiKey Part Number
445-4500-2-ND - Tape & Reel (TR)
445-4500-1-ND - Cut Tape (CT)
445-4500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2E154K200AA
Description
CAP CER 0.15UF 250V X7R 1210
Customer Reference
Detailed Description
0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2E154K200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.997
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24800 €2,48 €
500,18460 €9,23 €
1000,16510 €16,51 €
5000,13242 €66,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,11883 €118,83 €
2.0000,11076 €221,52 €
3.0000,10672 €320,16 €
5.0000,10224 €511,20 €
7.0000,09962 €697,34 €
10.0000,09711 €971,10 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,47970 €